PDP SEO Portlet

SMS-107-01-S-D

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Mount, SMS Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SMS-107-01-S-D
Secondary Manufacturer Part#: SMS-107-01-S-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMS series from Samtec are Tiger Buy through hole micro socket strips. These socket strips mates with Samtec HTMS, TMS, MTMS, DWM, HDWM, FTR, TML, ZML and HMTMS series of connectors.

  • Pitch spacing is 1.27mm (1 to 50 contacts per row) with vertical orientation
  • Double row micro socket strip
  • High operating temperature range of -55°C to 125°C for gold plated contacts
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Contact resistance is 10mohm
  • Tiger Buy contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Solder
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.8808
1000+
$2.0825
2000+
$1.9642
5000+
$1.64785
10000+
$1.30732