SMP-PL-P-GF-ST-TH2
RF / Coaxial Connector, SMP Coaxial, Straight Plug, Through Hole Vertical, 50 ohm, Brass
Click image to enlarge
Manufacturer:Samtec
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: SMP-PL-P-GF-ST-TH2
Secondary Manufacturer Part#: SMP-PL-P-GF-ST-TH2
- RoHS 10 Compliant
- Tariff Charges
The SMP-PL-P-GF-ST-TH2 is a through-hole vertical limited detent SMP Straight Plug for use with RG405, BE25S and RF25S RF coaxial cables. It has gold-plated brass body with contacts and a PTFE insulator.
- -65 to 165°C Operating temperature range
- 335Vrms Minimum working voltage
- 500Vrms Minimum dielectric withstanding voltage
- 5000MO Minimum insulation resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Through Hole | ||
| Brass | ||
| Gold | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694010 |