SMP-J-C-GF-ST-CS5
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
Manufacturer:Samtec
Product Category:
Connectors, RF/Coaxial, RF/Coax Connectors
Avnet Manufacturer Part #: SMP-J-C-GF-ST-CS5
- RoHS 10 Compliant
- Tariff Charges
- Optional bullet adaptors in two standard lengths
- Performance up to 40 GHz
- Compensates for misalignment in X and Y directions
- RG 405 (.086" DIA) semi-flexible or 25 AWG rugged solid dielectric microwave cable termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 50 ohm | ||
| Cable Mount | ||
| null | ||
| null | ||
| null | ||
| 40 GHz | ||
| Straight Jack | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |