SMM-128-02-F-S-LC-P-TR
PCB Receptacle, Board-to-Board, 2 mm, 1 Rows, 28 Contacts, Solder, Tiger Eye SMM Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SMM-128-02-F-S-LC-P-TR
Secondary Manufacturer Part#: SMM-128-02-F-S-LC-P-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Surface Mount | ||
| Vertical | ||
| Board-to-Board | ||
| Receptacle Female Contact | ||
| Beryllium Copper | ||
| Gold Flash Plated Contacts | ||
| Solder | ||
| 28 | ||
| 1 | ||
| 2 mm | ||
| Tiger Eye SMM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |