SMM-110-02-S-S
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 10 Contacts, Surface Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SMM-110-02-S-S
Secondary Manufacturer Part#: SMM-110-02-S-S
- RoHS 10 Compliant
- Tariff Charges
The SMM-110-02-S-S is a 10-pole 1-row 2mm Tiger Eye™ High Reliability Socket Strip with 30µinch (0.76µm) gold-plated beryllium copper contacts and LCP insulator. The SMM series socket strip is compatible with LTMM, MMT, MTMM, PTT, TCMD, TMM, TMMH, TW-SM, TW-TH and ZLTMM series connectors.
- Black colour
- 3.2A Current rating
- 350VAC Voltage rating
- 10mO Contact resistance
- Lead-free solderable
- Tiger Eye™ contact system
- Vertical orientation
- Surface mount termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Gold | ||
| Solder | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |