SMA-J-P-H-ST-EM1
Click image to enlarge
Manufacturer:Samtec
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: SMA-J-P-H-ST-EM1
Secondary Manufacturer Part#: SMA-J-P-H-ST-EM1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Edge Mount | ||
| Beryllium Copper | ||
| Gold | ||
| 26.5 GHz | ||
| 50 Ohm | ||
| SMA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |