SLW-108-01-G-S
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Solder, SLW Series, Phosphor Bronze
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SLW-108-01-G-S
Secondary Manufacturer Part#: SLW-108-01-G-S
- RoHS 10 Compliant
- Tariff Charges
The SLW-108-01-G-S is a 8-pole 1-row 2.54mm Tiger Buy™ Low Profile Socket Strip with 20µinch (0.51µm) phosphor bronze contacts and GF polyester insulator. The SLW series socket strip is compatible with DW, EW, HMTSW, HTSW, HW-SM, HW-TH, MTLW, MTSW, PHT, TLW, TSM, TSW and ZW series connectors.
- Black colour
- 5.2A Current rating
- 10mO Contact resistance
- 406VAC Voltage rating
- Lead-free solderable
- Tiger Buy™ contact system
- Vertical orientation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PET (Polyester), Glass Filled Body | ||
| Through Hole Mount | ||
| Straight | ||
| Board-to-Board | ||
| Receptacle Female Contact | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| 8 | ||
| 1 | ||
| 2.54 mm | ||
| SLW Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |