PDP SEO Portlet

SL-103-G-19

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SL-103-G-19
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SL series from Samtec are low profile single row screw machine socket strips. These through hole socket strips mates with Samtec TS, TD, HTS, BBS, BBD, BBL, BDL and BHS series of connectors.

  • Pitch spacing is 2.54mm (1 to 32 contacts per row) with vertical orientation
  • Micro socket (hollow leg) low insertion force lead style
  • High operating temperature range of -55°C to 125°C for 30µ" gold plated contacts
  • Black glass filled polyester insulator material
  • Choice of four precision screw machined lead styles
  • Beryllium copper (BeCu) contact in machined brass shell
  • Contact resistance is 10mohm
  • Complies with UL E111594 standard

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 1.7523
1+
$1.7523
1000+
$0.77
2000+
$0.6963
5000+
$0.53865
10000+
$0.37317
SubTotal:
$1.75