SIBF-05-F-S-AD
Spring Loaded Connector, Compression Connector, 1.27 mm, 1 Row, 5 Contacts, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
- .050" (1.27 mm) pitch
- Elevated profile: 3 mm
- Optional alignment pins
- Single row design up to 25 pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| 2.1 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 125 °C | ||
| 1.2700 mm | ||
| 6.25 mm | ||
| 6.78 x 6.25 x 4.8 mm | ||
| 4.8 mm | ||
| 6.78 mm | ||
| Solder | ||
| One Piece Interface |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |