SIB-107-02-F-S
Conn One Piece Interface M 7 POS 2.54mm Solder ST SMD Tube
Manufacturer:Samtec
Product Category:
Uncategorized
Avnet Manufacturer Part #: SIB-107-02-F-S
Secondary Manufacturer Part#: SIB-107-02-F-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Plug | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 8.48 mm | ||
| 17.78 x 8.48 x 5.27 mm | ||
| 5.27 mm | ||
| 17.78 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |