PDP SEO Portlet

SIB-105-02-F-S-LC

Spring Loaded Connector, Compression Connector, 2.54 mm, 1 Row, 5 Contacts, Surface Mount

Manufacturer:Samtec
Product Category: Uncategorized
Avnet Manufacturer Part #: SIB-105-02-F-S-LC
Secondary Manufacturer Part#: SIB-105-02-F-S-LC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SIB-105-02-F-S-LC is a 5-position 1-row Board-to-Board Connector with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator.

  • 2.6A Current rating per pin
  • -55 to +125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Beryllium Copper
Gold
Plug
Black
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-55 to 125 °C
2.5400 mm
8.48 mm
12.7 x 8.48 x 5.27 mm
5.27 mm
12.7 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.6848
500+
$2.33691
1000+
$2.07301
2500+
$1.51003
5000+
$0.93625