SIB-104-02-F-S-LC
Spring Loaded Connector, Compression Connector, 2.54 mm, 1 Row, 4 Contacts, Surface Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Uncategorized
Avnet Manufacturer Part #: SIB-104-02-F-S-LC
Secondary Manufacturer Part#: SIB-104-02-F-S-LC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Plug | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| 2.6 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 1 | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 8.48 mm | ||
| 10.16 x 8.48 x 5.27 mm mm | ||
| 5.27 mm | ||
| 10.16 mm | ||
| SIB | ||
| Solder | ||
| One Piece Interface |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |