SHF-110-01-L-D-TH
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, SHF Series
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: SHF-110-01-L-D-TH
Secondary Manufacturer Part#: SHF-110-01-L-D-TH
- RoHS 10 Compliant
- Tariff Charges
The SHF-110-01-L-D-TH is a 20-pole 2-row 1.27mm Shrouded Terminal Strip with 10µinch (0.25µm) phosphor bronze contacts and LCP (Liquid Crystal Polymer) insulator. The SHF series through-hole terminal strip is compatible with FFSD series connectors without strain relief.
- Black colour
- Lead-free solderable
- With polarization notch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| Shrouded | ||
| Board-to-Board, Wire-to-Board | ||
| PCB Header | ||
| -999 | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Through Hole | ||
| 20 | ||
| 2 | ||
| 1.27 mm | ||
| SHF Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |