SHF-110-01-L-D-SM
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, SHF Series
- RoHS 10 Compliant
- Tariff Charges
The SHF-110-01-L-D-SM is a 20-pole 2-row 1.27mm Shrouded Terminal Strip with 10µinch (0.25µm) phosphor bronze contacts and LCP (Liquid Crystal Polymer) insulator. The SHF series surface mount terminal strip is compatible with FFSD series connectors without strain relief.
- Black colour
- Lead-free solderable
- With polarization notch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Surface Mount | ||
| 20 | ||
| 2 | ||
| 1.27 mm | ||
| SHF | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |