SHF-106-01-L-D-SM
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, SHF
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: SHF-106-01-L-D-SM
Secondary Manufacturer Part#: SHF-106-01-L-D-SM
- RoHS 10 Compliant
- Tariff Charges
The SHF-106-01-L-D-SM is a 12-pole 2-row 1.27mm Shrouded Terminal Strip with 10µinch (0.25µm) phosphor bronze contacts and LCP (Liquid Crystal Polymer) insulator. The SHF series surface mount terminal strip is compatible with FFSD series connectors without strain relief.
- -55 to +125°C Operating Temperature Range
- Mates with FFSD Series connector without Strain Relief
- With polarization notch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |