SHF-105-01-L-D-TH
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, SHF
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: SHF-105-01-L-D-TH
Secondary Manufacturer Part#: SHF-105-01-L-D-TH
- RoHS 10 Compliant
- Tariff Charges
The SHF-105-01-L-D-TH is a 10-pole 2-row 1.27mm Shrouded Terminal Strip with 10µinch (0.25µm) phosphor bronze contacts and LCP (Liquid Crystal Polymer) insulator. The SHF series through-hole terminal strip is compatible with FFSD series connectors without strain relief.
- -55 to +125°C Operating Temperature Range
- Mates with FFSD without Strain Relief
- With polarization notch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |