PDP SEO Portlet

SFSD-15-28-H-05.00-DR-NDX

Cable Assembly, 30 Positions, 1.27 mm, 127 mm, 5 ""

Manufacturer:Samtec
Avnet Manufacturer Part #: SFSD-15-28-H-05.00-DR-NDX
Secondary Manufacturer Part#: SFSD-15-28-H-05.00-DR-NDX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFSD-15-28-H-05.00-DR-NDX is a 5-inch 30-way TIGER EYE™ Discrete Ribbon Cable Assembly with a discrete wire socket connector at each end. The cable is made of PVC with 28AWG conductors. The connectors feature BeCu contacts and a black LCP insulation. It mates with TFC and TFM.

  • -10 to 80°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.127 m
Gold
260
-55 to 80 °C
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$19.95195
100+
$14.81923
250+
$14.34395
500+
$13.04557
1000+
$11.6125