SFSD-05-28-G-10.00-D-NDX
Cable Assembly, Discrete Wire Receptacle to Discrete Wire Receptacle, 10 Ways, 1.27 mm, 2 Row
Click image to enlarge
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: SFSD-05-28-G-10.00-D-NDX
Secondary Manufacturer Part#: SFSD-05-28-G-10.00-D-NDX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.254 m | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle-Receptacle | ||
| Gold | ||
| -55 to 80 °C | ||
| Crimp-Crimp | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |