SFML-140-02-H-D-A-K-TR
Conn Socket Strip Receptacle 80 POS 1.27mm Solder Straight Surface Mount
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SFML-140-02-H-D-A-K-TR
Secondary Manufacturer Part#: SFML-140-02-H-D-A-K-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Gold Over Nickel | ||
| Solder | ||
| 80 | ||
| 2 | ||
| 1.27 mm | ||
| SFML |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |