SFMC-109-01-L-D-P
Conn Socket Strip Receptacle 20 POS 1.27mm Solder ST Through Hole Tube
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SFMC-109-01-L-D-P
Secondary Manufacturer Part#: SFMC-109-01-L-D-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Gold Over Nickel | ||
| Solder | ||
| 20 | ||
| 2 | ||
| 1.27 mm | ||
| SFMC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |