PDP SEO Portlet

SFMC-103-03-S-D

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Mount

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SFMC-103-03-S-D
Secondary Manufacturer Part#: SFMC-103-03-S-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFMC series from Samtec are Tiger Eye high reliability flexible pin count socket strips. These socket strips mates with Samtec TFM, FMTP and FFMD series of connectors.

  • Available in dual row with vertical orientation
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with through hole lead style (-01, -03 )
  • 30µ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Contact material is beryllium copper (BeCu)
  • Contact resistance is 15mohm
  • High operating temperature range of -55°C to 125°C
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Beryllium Copper
Gold
Solder
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.2442
1000+
$1.18367
2000+
$1.07414
5000+
$0.91589
10000+
$0.78481