SFMC-103-02-L-D
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SFMC-103-02-L-D
Secondary Manufacturer Part#: SFMC-103-02-L-D
- RoHS 10 Compliant
- Tariff Charges
- Pitch: .050" (1.27 mm)
- Contact System: Tiger Eye
- Orientation: Vertical
- Termination: Through-hole, surface mount
- Polarized double row multi-finger Phosphor Bronze contact system to 100 pins
- Special Features: Lower cost plating option
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Solder | ||
| 6 POS | ||
| 2 | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |