SFM-125-L2-STL-D-LC-TR
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Solder, Tiger Eye SFM Series
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SFM-125-L2-STL-D-LC-TR
Secondary Manufacturer Part#: SFM-125-L2-STL-D-LC-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Surface Mount | ||
| Straight | ||
| Board-to-Board | ||
| Receptacle Female Contact | ||
| Beryllium Copper | ||
| Gold Plated Contacts | ||
| Solder | ||
| 50 | ||
| 2 | ||
| Tiger Eye SFM Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |