PDP SEO Portlet

SFM-120-02-S-DH-TR

SATSFM-120-02-S-DH-TR

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SFM-120-02-S-DH-TR
Secondary Manufacturer Part#: SFM-120-02-S-DH-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .050 (1.27 mm)
  • Contact System: Tiger Eye
  • Orientation: Vertical, horizontal
  • Termination: Through-hole, surface mount
  • Polarized single and double row multi-finger BeCu contact system to 100 pins
  • Screw down and solder nail options available for most rugged requirements
  • Extended Life Product (E.L.P. )
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Beryllium Copper
Gold
Solder
40 POS
2
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:125  Mult:250  
USD $:
1+
$11.76
100+
$8.13007
250+
$7.41551
500+
$6.77632
1000+
$6.06076