SFM-115-02-S-D-A
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SFM-115-02-S-D-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Beryllium Copper | ||
| Receptacle Female Contact | ||
| LCP (Liquid Crystal Polymer) Body | ||
| 2 Rows | ||
| Solder | ||
| Straight | ||
| Tiger Eye SFM Series | ||
| 30 Contacts | ||
| 3.7 A | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |