SFM-107-02-S-S-K-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
LCP (Liquid Crystal Polymer) | ||
Straight | ||
Beryllium Copper | ||
Gold | ||
Receptacle | ||
Black | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
-55 to 125 °C | ||
1.2700 mm | ||
2.41 mm | ||
12.83 x 2.41 x 4.7 mm | ||
4.7 mm | ||
12.83 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |