SEI-120-02-GF-S-AB
Conn One Piece Interface PIN 20 POS 1mm Solder ST SMD Tube
Manufacturer:Samtec
Product Category:
Uncategorized
Avnet Manufacturer Part #: SEI-120-02-GF-S-AB
Secondary Manufacturer Part#: SEI-120-02-GF-S-AB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Pin | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 1.0000 mm | ||
| 6.1 mm | ||
| 20.41 x 6.1 x 2.11 mm | ||
| 2.11 mm | ||
| 20.41 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |