SEAMP-40-02.0-S-08
Conn Open Pin Field Array HDR 320 POS 1.27mm Press Fit ST Thru-Hole
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: SEAMP-40-02.0-S-08
Secondary Manufacturer Part#: SEAMP-40-02.0-S-08
- RoHS 10 Compliant
- Tariff Charges
- High-density open-pin-field array
- Rugged Edge RateĀ® contact
- Lower insertion/withdrawal forces
- 7 mm, 8 mm and 8.5 mm stacks
- Termination: Press-fit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Press Fit | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |