SEAF-40-06.5-S-10-2-A-K-TR
Mezzanine Connector, High Density Array, Female, 1.27 mm, 10 Rows, 400 Contacts, Straight, Solder
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: SEAF-40-06.5-S-10-2-A-K-TR
Secondary Manufacturer Part#: SEAF-40-06.5-S-10-2-A-K-TR
- RoHS 10 Compliant
- Tariff Charges
The SEAF series SEARAY™ high-speed high-density open-pin-field Array Socket features a 1.27x1.27mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+Gbps performance interconnects with low insertion/extraction forces and stack heights from 7 to 17.5mm.
- Rugged Edge Rate® contact
- Lower insertion/withdrawal forces
- Solder charge termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Straight | ||
| Copper Alloy | ||
| Gold Plated Contacts | ||
| Solder | ||
| High Density Array, Female | ||
| 400 | ||
| 10 | ||
| 1.27 mm | ||
| SEARAY SEAF Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |