PDP SEO Portlet

SDL-105-TT-12

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SDL-105-TT-12
Secondary Manufacturer Part#: SDL-105-TT-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDL series from Samtec are low profile double row screw machine socket strips. These through hole socket strips mates with Samtec TS, TD, HTS, BBS, BBD, BBL, BDL and BHS series of connectors.

  • Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
  • Micro socket (hollow leg) lead style
  • High operating temperature range of -55°C to 105°C for tin plated contacts
  • Black glass filled polyester insulator material
  • Choice of four precision screw machined lead styles
  • Beryllium copper (BeCu) contact in machined brass shell
  • Contact resistance is 10mohm
  • Complies with UL E111594 standard

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Beryllium Copper
Tin
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.92
1000+
$0.89837
2000+
$0.79259
5000+
$0.62209
10000+
$0.4439