PDP SEO Portlet

SD-105-TT-2

Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: SD-105-TT-2
Secondary Manufacturer Part#: SD-105-TT-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pitch: .100 (2.54 mm)
  • Contact System: Beryllium copper contact in machined shell
  • Double row to 72 positions
"

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Beryllium Copper
Tin
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.274
1000+
$0.58119
2000+
$0.53707
5000+
$0.4386
10000+
$0.33798