PDP SEO Portlet

SCRE-01

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Panel Mount

Manufacturer:Samtec
Avnet Manufacturer Part #: SCRE-01
Secondary Manufacturer Part#: SCRE-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SCRE-01 is a 8-pole Sealed Circular Ethernet Receptacle with gold-plated phosphor bronze contacts. Ethernet Cat-5e panel mount assembly and termination for standard Ethernet cable. The SCRE series panel mount receptacle is compatible with SCPE and SCPFE connectors.

  • 0.80mm (0.0315") to 5.20mm (0.205"") Panel thickness
  • IP68 Protection rating
"

Technical Attributes

Find Similar Parts

Description Value
Panel Mount
Straight
Cat5e
Without LED
Without Light Pipe
Without Magnetics
RJ45 Jack
8P8C
1
SCRE Series
Unshielded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.54875
100+
$9.20975
250+
$8.45976
500+
$7.42667
1000+
$6.34578