S1SS-06-30-GF-05.95-L
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: S1SS-06-30-GF-05.95-L
Secondary Manufacturer Part#: S1SS-06-30-GF-05.95-L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.151 m | ||
| Discrete Wire | ||
| Multi Color | ||
| 6POS Discrete Wire Housing | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| -10 to 85 °C | ||
| Crimp | ||
| 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |