PDP SEO Portlet

RSP-122811-01

Conn I-PEX MHFI Receptacle 0Hz to 6GHz 50 Ohm Solder Straight Surface Mount

Manufacturer:Samtec
Avnet Manufacturer Part #: RSP-122811-01
Secondary Manufacturer Part#: RSP-122811-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RSP-122811-01 is a I-PEX MHF I connector receptacle.

  • C5191 phosphor bronze shell and centre contact material
  • UL 94 V-0 LCP housing material
  • 50 ohm impedance, 60VAC RMS rated voltage
  • DC to 60GHz rated frequency
  • Operating temperature range from -40°C to +90°C
  • Operating humidity is 90% or less

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Surface Mount
50 Ohm
RSP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  65000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.38651
10000+
$0.38454
20000+
$0.38257
40000+
$0.3806
80000+
$0.37862