RF316-04SP3-02SP1-0500
RF / Coaxial Cable Assembly, BNC Plug to MCX Plug, RG316, 50 ohm, 19.7 ", 500 mm, Amber"
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 m | ||
| RG316 | ||
| Amber | ||
| BNC to MCX | ||
| Brass | ||
| Gold | ||
| Plug-Plug | ||
| -50 to 165 °C | ||
| RF316 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |