RF316-01RP1-07SP1-0100
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: RF316-01RP1-07SP1-0100
Secondary Manufacturer Part#: RF316-01RP1-07SP1-0100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 m | ||
| Beryllium Copper|Brass | ||
| Gold | ||
| Plug-Plug | ||
| -50 to 165 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |