RF179-74BJ3-74SP3-0178
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: RF179-74BJ3-74SP3-0178
Secondary Manufacturer Part#: RF179-74BJ3-74SP3-0178
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.178 m | ||
| Brass|Phosphor Bronze | ||
| Gold | ||
| Receptacle-Plug | ||
| -50 to 165 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |