RF174-01SB1-01BR1-0200
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: RF174-01SB1-01BR1-0200
Secondary Manufacturer Part#: RF174-01SB1-01BR1-0200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 m | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle-Receptacle | ||
| -50 to 90 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |