QTE-020-01-L-D-A
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 40 Contacts, Straight, Solder, Surface Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: QTE-020-01-L-D-A
Secondary Manufacturer Part#: QTE-020-01-L-D-A
- RoHS 10 Compliant
- Tariff Charges
The QTE-020-01-L-D-A is a 40-pole 2-row 0.80mm High Speed Ground Plane Terminal Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. The QTE series single ended terminal strip is compatible with EQCD, EQRF, QSE and QSE-EM series connectors.
- 2A Current rating
- 225VAC Voltage rating
- Lead-free solderable
- 5.00 to 30.00mm Stack height
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Solder | ||
| Header | ||
| 40 | ||
| 2 | ||
| 0.8 mm | ||
| Q Strip QTE Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |