QSS-100-01-L-D-RA-WT
Mezzanine Connector, High-Speed Ground Plane, Receptacle, 0.635 mm, 2 Rows, 200 Contacts
- RoHS 10 Compliant
- Tariff Charges
- 0.635 mm (.025") pitch
- Dual sourced by TE Connectivity as the MICTOR SB
- Guide post option
- Up to 200 positions
- Up to 4.5 GHz / 9 Gbps
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| 2 | ||
| 2.03 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |