QSH-090-01-L-D-A
Mezzanine Connector, Ground Plane, Receptacle, 0.5 mm, 2 Rows, 180 Contacts, Surface Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: QSH-090-01-L-D-A
Secondary Manufacturer Part#: QSH-090-01-L-D-A
- RoHS 10 Compliant
- Tariff Charges
The QSH-090-01-L-D-A is a 180-pole 2-row 0.50mm High Speed Ground Plane Socket Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. The QSH series single ended plane socket strip is compatible with HQCD, QTH, QTH-EM and QTH-RA series connectors.
- 2A Current rating
- 175VAC Voltage rating
- Lead-free solderable
- 5.00 to 30.00mm Stack height
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |