QSH-060-01-L-D-A
Conn Stacking Receptacle 120 POS 5mmStack Height 0.5mm Solder Straight Surface Mount
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: QSH-060-01-L-D-A
Secondary Manufacturer Part#: QSH-060-01-L-D-A
- RoHS 10 Compliant
- Tariff Charges
QSH-060-01-L-D-A is a QSH series Q Strip® 0.50mm (0.0197") pitch low profile, surface mount socket with an integrated ground plane that can be utilized to provide a power or ground connection. QSH is compatible with the mPOWER™ ultra micro range of connectors to create a flexible two-piece power and signal solution. Board mates with QTH series."
- 25Gbps performance
- Extended Life Product™ (E.L.P.™)
- 10µ" (0.25µm) gold on contact, matte tin on tail plating
- Single-ended, 2 rows, 120 contacts
- Liquid crystal polymer insulator, phosphor bronze contact material
- Operating temperature range from -55°C to +125°C
- Voltage rating is 175VAC (5mm stack height)
- 100 maximum cycles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 120 | ||
| 2 | ||
| 0.5 mm | ||
| QSH |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |