PDP SEO Portlet

QSE-060-01-L-D-A

Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 120 Contacts, Surface Mount, Phosphor Bronze

Manufacturer:Samtec
Avnet Manufacturer Part #: QSE-060-01-L-D-A
Secondary Manufacturer Part#: 80K8259
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QSE-060-01-L-D-A is a 120-pole 0.80mm High Speed Ground Plane Socket Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. The QSE series single ended socket strip is compatible with EQCD, EQRF, QTE and QTE-EM series connectors.

  • 2A Current rating
  • 225VAC Voltage rating
  • Lead-free solderable
  • 5.00 to 30.00mm Stack height

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Receptacle
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-55 to 125 °C
0.8000 mm
7.24 mm
61.27 x 7.24 x 3.25 mm
3.25 mm
61.27 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: