PDP SEO Portlet

QRM8-052-01-L-RA-GP

Mezzanine Connector, Header, 0.8 mm, 2 Rows, 104 Contacts, Through Hole Mount Right Angle

Manufacturer:Samtec
Avnet Manufacturer Part #: QRM8-052-01-L-RA-GP
Secondary Manufacturer Part#: QRM8-052-01-L-RA-GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rugged Edge Rate contacts
  • Integral ground/power plane
  • Slim 4.60 mm width
  • Extended Life Product (E.L.P. )
  • 7 mm - 14 mm stack heights
  • Up to 156 positions
  • Dual sourced By Hirose
  • 28+ Gbps Solutio

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Solder
Header
Surface Mount
2
0.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:33  Mult:33  
USD $:
33+
$24.09467
99+
$20.25075
231+
$17.76962
495+
$15.17107
990+
$14.6592