QRM8-026-02.0-L-D-A
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 52 Contacts, Through Hole Mount, Phosphor Bronze
Click image to enlarge
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: QRM8-026-02.0-L-D-A
Secondary Manufacturer Part#: QRM8-026-02.0-L-D-A
- RoHS 10 Compliant
- Tariff Charges
- Rugged Edge Rate contacts
- Integral ground/power plane
- Slim 4.60 mm width
- Extended Life Product (E.L.P. )
- 7 mm - 14 mm stack heights
- Up to 156 positions
- Dual sourced By Hirose
- 28+ Gbps Solution
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 2 | ||
| 0.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |