PDP SEO Portlet

QRF8-052-01-L-RA-GP-K

Conn High Speed Socket Strip SKT 104 POS 2.75mm Solder RA Thru-Hole/SMD

Manufacturer:Samtec
Avnet Manufacturer Part #: QRF8-052-01-L-RA-GP-K
Secondary Manufacturer Part#: QRF8-052-01-L-RA-GP-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rugged Edge Rate contacts
  • Integral ground/power plane
  • Slim 4.60 mm width
  • Extended Life Product (E.L.P. )
  • 7 mm - 14 mm stack heights
  • Up to 156 positions
  • Dual sourced By Hirose
  • 28+ Gbps Solution

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Beryllium Copper
Gold
Solder
2
2.75 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:33  Mult:33  
USD $:
33+
$24.23067
99+
$20.78555
231+
$20.6811
495+
$20.57665
990+
$20.4722