PDP SEO Portlet

QMS-052-01-SL-D-EM2

Conn Micro High Speed Terminal Strip HDR 104 POS 0.635mm Solder ST Edge Mount

Manufacturer:Samtec
Avnet Manufacturer Part #: QMS-052-01-SL-D-EM2
Secondary Manufacturer Part#: QMS-052-01-SL-D-EM2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.635 mm pitch (.025)
  • Up to 208 positions
  • Integral guide post
"

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Header
Tin
260
Edge Mount
2
-55 to 125 °C
0.6350 mm
55.13 mm
55.13 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:26  Mult:26  
USD $:
26+
$18.028
78+
$15.717
234+
$12.75832
494+
$10.38253
1222+
$10.2624