PMSD-03-206-K-03.50-D-LDX
Click image to enlarge
Manufacturer:Samtec
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: PMSD-03-206-K-03.50-D-LDX
Secondary Manufacturer Part#: PMSD-03-206-K-03.50-D-LDX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.088 m | ||
| Phosphor Bronze | ||
| Tin | ||
| 2 Receptacle | ||
| -35 to 105 °C | ||
| Crimp-Crimp | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |