PEC-10-01-TM-S-LC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| 1.02 mm | ||
| Beryllium Copper | ||
| Tin | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 30.48 x 4.45 x 7.9 mm | ||
| 7.9 mm | ||
| Solder | ||
| Card Edge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |