PEC-03-01-T-S
Conn Card Edge SKT 3 POS 2.54mm Solder ST Thru-Hole Tube
Manufacturer:Samtec
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: PEC-03-01-T-S
Secondary Manufacturer Part#: PEC-03-01-T-S
- RoHS 10 Compliant
- Tariff Charges
- 3, 7 and 10 positions
- .100 (2.54 mm) pitch
- .311" (7.90 mm) tall
- Straight and surface mount tails
- One piece contact for card interface
- Optional alignment pin and locking clip
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Card Edge | ||
| 1.02 mm | ||
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Beryllium Copper | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |